395-012-559-488

Heilind Number:EDA395-012-559-488
Manufacturer:EDAC
Manufacturer Number:395-012-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-488

Detailed Description

Upgrade your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a right angle mount orientation, perfect for efficient circuit board assembly. With a reliable amperage of 3 A and durable housing material made of UL 94V-0 Thermoplastic Polyester, it ensures optimal performance and safety. Each connector boasts 12 positions for versatile connectivity options, while the copper alloy contact material guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for superior quality and performance in your PCB projects.