395-012-559-502

Heilind Number:EDA395-012-559-502
Manufacturer:EDAC
Manufacturer Number:395-012-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced perfectly at 0.1 inches with a row spacing of 0.2 inches, it offers reliable power delivery with an amperage rating of 3 A. The right-angle mount orientation and 12 positions make it ideal for various applications, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential connector.