395-012-559-588

Heilind Number:EDA395-012-559-588
Manufacturer:EDAC
Manufacturer Number:395-012-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-588

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With two rows and a pitch of .1 inch, it offers efficient signal transmission with 12 positions for optimal connectivity. Designed for right-angle mounting, it seamlessly integrates into your PCB setup. Operating smoothly in a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your connection setup with this essential component.