395-012-559-808

Heilind Number:EDA395-012-559-808
Manufacturer:EDAC
Manufacturer Number:395-012-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With two rows of 12 copper alloy contacts, it guarantees efficient power delivery with a 3A amperage rating. The right-angle mount orientation and a pitch of .1 inch provide convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Elevate your electronics projects with this essential connector.