395-012-559-812

Heilind Number:EDA395-012-559-812
Manufacturer:EDAC
Manufacturer Number:395-012-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal signal transfer. Boasting two rows and 12 positions, it provides ample connectivity options for your electronic devices. The right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.