395-012-560-288

Heilind Number:EDA395-012-560-288
Manufacturer:EDAC
Manufacturer Number:395-012-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-288

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector, featuring a sleek black design. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. This two-row connector boasts 12 positions, ideal for complex circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB design with this essential connector.