395-012-560-504

Heilind Number:EDA395-012-560-504
Manufacturer:EDAC
Manufacturer Number:395-012-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability. With two rows and 12 positions, this connector facilitates seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it is easy to install. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.