395-012-560-508

Heilind Number:EDA395-012-560-508
Manufacturer:EDAC
Manufacturer Number:395-012-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-508

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features two rows of 12 positions each, with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any setting. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector offers a straightforward straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.