395-012-560-512

Heilind Number:EDA395-012-560-512
Manufacturer:EDAC
Manufacturer Number:395-012-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches, it offers a total of 12 positions for reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing optimal functionality even in challenging environments. Upgrade your system with this essential component, a must-have in any professional or DIY electronic project.