395-012-560-588

Heilind Number:EDA395-012-560-588
Manufacturer:EDAC
Manufacturer Number:395-012-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-588

Detailed Description

Enhance your electronics assembly with this high-quality Board To Board PCB Connector. Designed for seamless connectivity, this connector features 12 positions across 2 rows, offering optimal performance and versatility. The straight mount orientation ensures easy installation on your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in diverse environments. With a contact material of Copper Alloy, you can trust in its efficiency, even in high-amperage applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.