395-012-560-802

Heilind Number:EDA395-012-560-802
Manufacturer:EDAC
Manufacturer Number:395-012-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal signal transmission, it features 12 positions with a pitch of .1 inches, allowing for seamless integration into your circuitry. The durable housing, constructed from UL 94V-0 thermoplastic polyester, ensures reliable operation even in harsh conditions, with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power delivery, while the straight mount orientation offers easy installation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the ultimate in connectivity solutions.