395-012-560-804

Heilind Number:EDA395-012-560-804
Manufacturer:EDAC
Manufacturer Number:395-012-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 12 positions across 2 rows, ensuring reliable and efficient transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh environments. Crafted with copper alloy contacts, it provides excellent conductivity for uninterrupted data flow. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for your next project and experience seamless connectivity like never before.