395-012-560-808

Heilind Number:EDA395-012-560-808
Manufacturer:EDAC
Manufacturer Number:395-012-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-560-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black PCB connector. Designed for optimal performance, it features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The 12 positions and straight mount orientation offer versatility in your circuit board layout. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the realm of electronics. Elevate your connectivity solutions with this essential component.