395-013-520-101

Heilind Number:EDA395-013-520-101
Manufacturer:EDAC
Manufacturer Number:395-013-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-520-101

Detailed Description

Enhance your circuit connectivity with this black Board To Board PCB Connector, crafted for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability. Featuring a single row design with 13 copper alloy contact positions, it guarantees seamless data transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this high-quality connector for efficient and secure connections.