395-013-520-112

Heilind Number:EDA395-013-520-112
Manufacturer:EDAC
Manufacturer Number:395-013-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-520-112

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. This crucial component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any setup. With 13 positions and a 1-row design, it offers seamless integration for your PCBs. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for high-performance straight mounting and elevate your device's functionality.