395-013-520-158

Heilind Number:EDA395-013-520-158
Manufacturer:EDAC
Manufacturer Number:395-013-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-520-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision, this connector features 13 positions for seamless data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures longevity while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers a secure fit for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in this connector to streamline your circuit connections.