395-013-520-404

Heilind Number:EDA395-013-520-404
Manufacturer:EDAC
Manufacturer Number:395-013-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. With a single row layout and 13 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Designed for straight mount orientation, it facilitates efficient PCB connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.