395-013-520-412

Heilind Number:EDA395-013-520-412
Manufacturer:EDAC
Manufacturer Number:395-013-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-520-412

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row layout, ideal for streamlined PCB setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a low amperage rating of 3A, it offers efficient power transmission while maintaining safety standards. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Whether you're designing a new system or upgrading existing technology, this straight-mount connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse applications. Trust in this high-quality connector to deliver excellent performance and connectivity for your projects.