395-013-520-602

Heilind Number:EDA395-013-520-602
Manufacturer:EDAC
Manufacturer Number:395-013-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-520-602

Detailed Description

Effortlessly connect your PCBs with our Board to Board Card Edge Connector, designed for seamless integration in straight mount orientations. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any application. Featuring 13 positions on a single row with a pitch of .1 inch and row spacing of .2 inch, it offers easy and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your PCB connections with this essential component.