395-013-521-101

Heilind Number:EDA395-013-521-101
Manufacturer:EDAC
Manufacturer Number:395-013-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and made from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable functionality. With 13 copper alloy contacts, a pitch of .1 inches, and a straight mount orientation, this connector is perfect for seamless integration on your circuit boards. Its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in its quality construction for efficient and secure connections in your projects. Upgrade your connectivity solutions with this essential component.