395-013-521-102

Heilind Number:EDA395-013-521-102
Manufacturer:EDAC
Manufacturer Number:395-013-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-102

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With 13 positions and a compact pitch of .1 inches, it allows for seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in various applications. Trust in this connector for efficient and secure card edge connections in your electronic projects.