395-013-521-103

Heilind Number:EDA395-013-521-103
Manufacturer:EDAC
Manufacturer Number:395-013-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-103

Detailed Description

Enhance connectivity on your PCB with our 13-position Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient data transfer. Its straight mount orientation and compact .1-inch pitch design facilitate seamless integration into your electronic setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. Trust in this high-quality connector for your connectivity needs.