395-013-521-107

Heilind Number:EDA395-013-521-107
Manufacturer:EDAC
Manufacturer Number:395-013-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-107

Detailed Description

Enhance connectivity with this high-performing Board to Board PCB Connector. Featuring 13 positions in a single row, it ensures seamless data transfer with a pitch of .1 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Copper alloy contacts provide optimal conductivity, while a straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any PCB setup.