395-013-521-108

Heilind Number:EDA395-013-521-108
Manufacturer:EDAC
Manufacturer Number:395-013-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. With 13 positions and a compact single-row layout, it ensures efficient signal transmission and power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The Copper Alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industrial and consumer electronics. Elevate your PCB designs with this essential component.