395-013-521-158

Heilind Number:EDA395-013-521-158
Manufacturer:EDAC
Manufacturer Number:395-013-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-158

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features 13 positions with a straight mount orientation, ensuring easy installation and secure contact. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic toolkit.