395-013-521-188

Heilind Number:EDA395-013-521-188
Manufacturer:EDAC
Manufacturer Number:395-013-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-188

Detailed Description

Achieve seamless connectivity with this sleek black Card Edge Connector, designed for uncompromising performance in your PCB setups. With a single row layout and 13 positions, it offers ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects.