395-013-521-402

Heilind Number:EDA395-013-521-402
Manufacturer:EDAC
Manufacturer Number:395-013-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-402

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With 13 positions and a pitch of .1 inch, it offers ample space for secure connections. The copper alloy contact material and straight mount orientation further optimize conductivity and ease of installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your PCB assembly needs. Explore our range of connectors for efficient and dependable electronic connections.