395-013-521-403

Heilind Number:EDA395-013-521-403
Manufacturer:EDAC
Manufacturer Number:395-013-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-403

Detailed Description

Enhance connectivity within your electronic devices with our sleek and reliable Black Card Edge Connector. Designed for optimal performance, this connector features 13 positions and a single row configuration, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures secure and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you're building a new system or upgrading existing hardware, this connector guarantees long-lasting durability and performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our high-quality connectors to streamline your connectivity needs.