395-013-521-404

Heilind Number:EDA395-013-521-404
Manufacturer:EDAC
Manufacturer Number:395-013-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, this connector features 13 positions with a pitch of .1 inches, ensuring optimal signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this reliable and efficient Card Edge Connector.