395-013-521-407

Heilind Number:EDA395-013-521-407
Manufacturer:EDAC
Manufacturer Number:395-013-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-407

Detailed Description

Power up your electronic connections with our Black Card Edge Connector. Designed for optimal performance, this connector features a straight mount orientation with a single row of 13 positions, ensuring seamless integration in your PCB setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Perfect for a wide range of applications, it is a must-have component for your electronic projects.