395-013-521-408

Heilind Number:EDA395-013-521-408
Manufacturer:EDAC
Manufacturer Number:395-013-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-408

Detailed Description

Enhance connectivity within your electronic devices with this 13-position Card Edge Connector. Designed for seamless integration on PCBs, it offers a reliable and efficient solution for board-to-board connections. The connector features a straight mount orientation, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and performance in various operating environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity infrastructure with this high-quality component.