395-013-521-412

Heilind Number:EDA395-013-521-412
Manufacturer:EDAC
Manufacturer Number:395-013-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its 13 positions and 1-row configuration ensure efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating in a wide temperature range from -40 to 105°C, it withstands harsh environments. Perfect for various applications, its straight mount orientation simplifies installation. Elevate your electronics with this essential component.