395-013-521-458

Heilind Number:EDA395-013-521-458
Manufacturer:EDAC
Manufacturer Number:395-013-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-458

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 13 positions with a pitch of .1 inches, allowing for precise and secure connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various operating environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector offers ease of installation and optimal space utilization. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.