395-013-521-478

Heilind Number:EDA395-013-521-478
Manufacturer:EDAC
Manufacturer Number:395-013-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it effortlessly integrates into your circuitry with its straight mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance even in harsh environments. With 13 positions and a 0.1-inch pitch, it offers ample connectivity options for your PCBs. The connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your circuit boards with this essential component for efficient and secure data transfer.