395-013-521-488

Heilind Number:EDA395-013-521-488
Manufacturer:EDAC
Manufacturer Number:395-013-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 13 positions and a pitch of 0.1 inches, ensuring optimal space utilization on your PCB. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, offering excellent performance and longevity. With a straight mount orientation and precise row spacing of 0.2 inches, it facilitates easy and secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your device's connectivity with this essential component.