395-013-521-602

Heilind Number:EDA395-013-521-602
Manufacturer:EDAC
Manufacturer Number:395-013-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-602

Detailed Description

Enhance your connectivity with this high-performance Black Card Edge Connector. Featuring thirteen positions in a single row layout, it offers seamless integration for your PCB boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation, along with a row spacing of .2 inches, simplifies installation and maintenance. Upgrade your connectivity solutions with this essential component.