395-013-521-604

Heilind Number:EDA395-013-521-604
Manufacturer:EDAC
Manufacturer Number:395-013-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 13 positions, perfect for various applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a straight mount orientation, installation is a breeze. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential connector for optimal performance and peace of mind.