395-013-521-607

Heilind Number:EDA395-013-521-607
Manufacturer:EDAC
Manufacturer Number:395-013-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-607

Detailed Description

Enhance your electronic connections with our 13-position Black Card Edge Connector. Designed for seamless PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1in and straight mount orientation, it offers efficient board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for applications requiring robust performance in extreme environments. Elevate your PCB design with this essential component, guaranteed to meet your connectivity needs with precision and durability.