395-013-521-612

Heilind Number:EDA395-013-521-612
Manufacturer:EDAC
Manufacturer Number:395-013-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-612

Detailed Description

Enhance your circuit board connections with our sleek and efficient Black Board To Board PCB Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With 13 positions and a 1-row layout, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and stable alignment. Its straight mount orientation simplifies installation, and it's suitable for a wide operating temperature range from -40 to 105°C. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.