395-013-521-658

Heilind Number:EDA395-013-521-658
Manufacturer:EDAC
Manufacturer Number:395-013-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-658

Detailed Description

Upgrade your PCB connections with our high-quality black card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts for reliable conductivity. With 13 positions arranged in a single row, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.