395-013-521-678

Heilind Number:EDA395-013-521-678
Manufacturer:EDAC
Manufacturer Number:395-013-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-678

Detailed Description

Enhance connectivity within your devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this component features 13 positions in a single row, with a pitch of .1 inches for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and compact .2-inch row spacing, this connector offers convenience in installation. Upgrade your electronic systems with this essential component, fulfilling your connectivity needs with ease.