395-013-521-688

Heilind Number:EDA395-013-521-688
Manufacturer:EDAC
Manufacturer Number:395-013-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-521-688

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring both safety and reliability. With 13 positions and a pitch of .1 inch, this straight-mount connector offers seamless integration onto your PCB. Its versatile design, with a single row and a row spacing of .2 inch, allows for efficient cable management. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connection solutions with this high-quality connector.