395-013-523-104

Heilind Number:EDA395-013-523-104
Manufacturer:EDAC
Manufacturer Number:395-013-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-523-104

Detailed Description

Enhance connectivity within your electronic devices with our 13-position Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a sleek black finish. The Copper Alloy contacts guarantee secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. With a straight mount orientation, it's easy to integrate into your PCB setup. Elevate your connection solutions with this essential component.