395-013-523-404

Heilind Number:EDA395-013-523-404
Manufacturer:EDAC
Manufacturer Number:395-013-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-523-404

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its 13 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your PCB needs. Designed for straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your projects. Upgrade your connectivity with this essential component.