395-013-523-612

Heilind Number:EDA395-013-523-612
Manufacturer:EDAC
Manufacturer Number:395-013-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-523-612

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration into your electronic systems, it boasts 13 positions for maximum versatility. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments with an operating temperature range of -40 to 105°C. Featuring copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transfer at 3A amperage. Its straight mount orientation and single row configuration make installation a breeze, with a row spacing of .2 inches for optimal signal transmission. Perfect for various applications in the electronics industry, this connector is a essential component for your connectivity needs.