395-013-523-688

Heilind Number:EDA395-013-523-688
Manufacturer:EDAC
Manufacturer Number:395-013-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-523-688

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this black connector features 13 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability in any application. The copper alloy contact material and .1-inch pitch deliver reliable performance, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component for optimal functionality and longevity.