395-013-524-458

Heilind Number:EDA395-013-524-458
Manufacturer:EDAC
Manufacturer Number:395-013-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-524-458

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring 13 positions in a single row, it ensures seamless data transmission within your electronic devices. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connectivity. Crafted with copper alloy contacts, it ensures optimal signal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector, designed for lasting durability and performance.