395-013-524-602

Heilind Number:EDA395-013-524-602
Manufacturer:EDAC
Manufacturer Number:395-013-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-524-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board applications, it features 13 positions with a pitch of .1 inches for precise alignment. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With Copper Alloy contacts and an amperage of 3A, it guarantees reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic setups. Its straight mount orientation and compact row spacing of .2 inches offer efficient installation on your PCBs. Trust in its quality and performance for seamless connectivity solutions.