395-013-525-101

Heilind Number:EDA395-013-525-101
Manufacturer:EDAC
Manufacturer Number:395-013-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-101

Detailed Description

Introducing the 395-013-525-101, a sleek and powerful black Board To Board PCB Connector designed for seamless connectivity in electronic devices. Engineered with an amperage of 3 A, this connector ensures efficient power transmission while maintaining optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105 °C. Featuring copper alloy contact material and a pitch of .1 in, it offers reliable and high-speed data transfer. With 13 positions spread across a single row and a row spacing of .2 in, this connector allows for easy and convenient installation. Whether you're a DIY enthusiast or a professional in the field, the 395-013-525-101 is the perfect choice for your PCB connectivity needs. Upgrade your devices with this top-of-the-line connector and experience seamless performance like never before.