395-013-525-102

Heilind Number:EDA395-013-525-102
Manufacturer:EDAC
Manufacturer Number:395-013-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-013-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-013-525-102

Detailed Description

Introducing the 395-013-525-102, a sleek and reliable black Card Edge Connector designed for seamless connectivity in electronic devices. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row with 13 copper alloy contact positions spaced at .1 inches, it offers precise and secure connections on PCBs. The straight mount orientation and compact pitch of .2 inches make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics. Trust in the 395-013-525-102 for high-performance board-to-board connectivity.